Part Details for GF063P1-B502K by Tocos America Inc
Overview of GF063P1-B502K by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF063P1-B502K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF063P1-B502K
|
TME | Potentiometer: mounting, single turn, 5kΩ, 500mW, ±10%, linear Min Qty: 1 | 389 |
|
$0.2430 / $0.6250 | Buy Now |