Part Details for GF60151B9-1E00U-AE9 by SUNON USA
Overview of GF60151B9-1E00U-AE9 by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF60151B9-1E00U-AE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-GF60151B9-1E00U-AE9-ND
|
DigiKey | Thermal Products Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7691 | Buy Now |
DISTI #
GF60151B9-1E00U-AE
|
Avnet Americas | DC Fan Ball Bearing 12V 0.045A 0.54W 2300RPM 10.6CFM 17.1dBA Flange Mount - Bulk (Alt: GF60151B9-1E00U-AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$10.8004 / $16.0208 | Buy Now |
DISTI #
369-GF60151B91E00E9
|
Mouser Electronics | DC Fans Axial Fan, 60x60x15mm, 12VDC, 10.6CFM, 0.05"H2O, Ball, Wire, Auto Restart, IP68 RoHS: Compliant | 139 |
|
$18.7600 / $25.6200 | Buy Now |
DISTI #
71326837
|
RS | Fan, DC,12V,10.6CFM,45A,0.54W,2300RPM,17.1dBA,2BALL,60X60X15mm, | Sunon Fans GF60151B9-1E00U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$17.1300 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 10.6 CFM (0.3m³/min) - 17.1 dBA - 540 mW - 2300 RPM - 2 Wire Leads. RoHS: Compliant |
75 In Stock |
|
$24.9200 / $39.2700 | Buy Now |
DISTI #
000000000005714745
|
Sager | DC Fans Axial Fan, 60x60x15mm, 12VDC, 10.6CFM, 0.05H2O, Ball, Wire, Auto Restart, IP68 Min Qty: 1 | 0 |
|
$24.6200 / $28.3000 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 10.6 CFM (0.3m³/min) - 17.1 dBA - 540 mW - 2300 RPM - 2 Wire Leads. RoHS: Compliant |
75 In Stock |
|
$24.9200 / $39.2700 | Buy Now |