Part Details for GF92251B2-000U-AE9 by SUNON USA
Overview of GF92251B2-000U-AE9 by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for GF92251B2-000U-AE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF92251B2-000U-AE9-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 56 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6714 | Buy Now |
DISTI #
GF92251B2-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 12V 0.3A 3.6W 4200RPM 70 CFM 45dBA Flange Mount - Bulk (Alt: GF92251B2-000U-AE9) Min Qty: 1008 Package Multiple: 56 Container: Bulk | 0 |
|
$18.1034 / $26.8432 | Buy Now |
DISTI #
GF92251B2-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 12V 300mA 3.6W 4200RPM 70CFM 45dBA Panel Mount - Bulk (Alt: GF92251B2-000U-AE9) RoHS: Compliant Min Qty: 1008 Package Multiple: 56 Container: Bulk | 0 |
|
$20.0464 / $29.6400 | Buy Now |
DISTI #
369-GF92251B2000UAE9
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 12VDC, 70CFM, 0.3"H2O, Ball, Wire, Auto Restart, IP68 RoHS: Compliant | 0 |
|
$32.9100 / $35.2300 | Order Now |
DISTI #
71326880
|
RS | Fan, DC,12V,70CFM,300A,3.6W,4200RPM,45dBA,2BALL,92X92X25mm, AutoRestart, IP68 | Sunon Fans GF92251B2-000U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$28.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9600 / $126.4000 | Buy Now |
DISTI #
000000000005397019
|
Sager | DC Fans Axial Fan, 92x92x25mm, 12VDC, 70CFM, 0.3H2O, Ball, Wire, Auto Restart, IP68 Min Qty: 1 | 0 |
|
$41.2700 / $47.4300 | Buy Now |