Part Details for GF92252B5-000U-AE9 by SUNON USA
Overview of GF92252B5-000U-AE9 by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for GF92252B5-000U-AE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-GF92252B5-000U-AE9-ND
|
DigiKey | Thermal Products Min Qty: 56 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2923 | Buy Now |
DISTI #
GF92252B5-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 24V 0.087A 2.09W 3000RPM 51.5CFM 34dBA Flange Mount - Bulk (Alt: GF92252B5-000U-AE9) RoHS: Compliant Min Qty: 1008 Package Multiple: 56 Container: Bulk | 0 |
|
$11.3364 / $16.8720 | Buy Now |
DISTI #
GF92252B5-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 24V 87mA 2.09W 3000RPM 51.5CFM 34dBA Panel Mount - Bulk (Alt: GF92252B5-000U-AE9) RoHS: Compliant Min Qty: 1008 Package Multiple: 56 Container: Bulk | 0 |
|
$12.7434 / $18.8784 | Buy Now |
DISTI #
369-GF92252B5000UAE9
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 24VDC, 51.5CFM, 0.15"H2O, Ball, Wire, Auto Restart, IP68 RoHS: Compliant | 0 |
|
$20.6700 / $25.1900 | Order Now |
DISTI #
71326896
|
RS | Fan, DC,24V,51.5CFM,87A,2.09W,3000RPM,34dBA,2BALL,92X92X25mm, NA | Sunon Fans GF92252B5-000U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$18.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6100 / $80.4200 | Buy Now |
DISTI #
000000000005714777
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, 51.5CFM, 0.15H2O, Ball, Wire, Auto Restart, IP68 Min Qty: 1 | 0 |
|
$25.9100 / $29.7800 | Buy Now |