-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAN AXIAL DUAL 40X56MM 12VDC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1822-ND
|
DigiKey | FAN AXIAL DUAL 40X56MM 12VDC Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$24.3842 / $38.8300 | Buy Now |
DISTI #
108-GFC0412DS-DV17
|
Mouser Electronics | DC Fans Fan, 40x56mm, 12VDC, 33.22CFM, 18W, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM RoHS: Compliant | 0 |
|
$29.8100 / $38.8300 | Order Now |
DISTI #
75114537
|
RS | Axial Square-40mm L x 40mm H x 56mm W 12VDC 8 Leads Speed Sensor PWM | Delta Electronics GFC0412DS-DV17 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$22.7200 | Buy Now |
|
Neutron USA | DC Fans 40x40X56mm 12V DC Fan with Speed Sensor (Tach) and PWM speed control | 0 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GFC0412DS-DV17
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GFC0412DS-DV17
Delta Electronics Inc
FAN AXIAL DUAL 40X56MM 12VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 33.22 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 56 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 70 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 84.58 mmH2O | |
Rated Current | 2.8 A | |
Rated Power | 24 W | |
Rated Voltage | 12 V | |
Speed | 20500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 83 g | |
Width | 40 mm |