Part Details for GFC0812DW-DV55 by Delta Electronics Inc
Overview of GFC0812DW-DV55 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Electronic Manufacturing
Price & Stock for GFC0812DW-DV55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-GFC0812DW-DV55_
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x76mm, 12VDC, Ball Bearing, 4-Lead Wires, Tachometer, PWM RoHS: Compliant | 0 |
|
$58.2600 | Order Now |
Part Details for GFC0812DW-DV55
GFC0812DW-DV55 CAD Models
GFC0812DW-DV55 Part Data Attributes
|
GFC0812DW-DV55
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GFC0812DW-DV55
Delta Electronics Inc
FAN AXIAL DUAL 80X80MM 12VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: TUV | |
Airflow | 165.27 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 80.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 101.39 mmH2O | |
Rated Current | 7.2 A | |
Rated Power | 83.52 W | |
Rated Voltage | 12 V | |
Speed | 12000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 402 g | |
Width | 80 mm |