There are no models available for this part yet.
Overview of GFD-200 by atc Diversified Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GFD-200 by atc Diversified Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4821-GFD-200-ND
|
DigiKey | GFD SERIES 3-PHASE GROUND FAULT Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$481.2500 | Buy Now | |
DISTI #
830-GFD-200
|
Mouser Electronics | Test Accessories - Other Three Phase Ground Fault Display RoHS: Not Compliant | 0 |
|
$498.9600 | Order Now | |
DISTI #
72029438
|
RS | Ground Fault Display, 3-Phase, Horizontal Mount, LED Status, 660VAC, 18AWG Wire | ATC Diversified Electronics GFD-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$629.3300 | Buy Now | |
Onlinecomponents.com | Three Phase Ground Fault Display RoHS: Compliant | 0 |
|
$649.6900 / $708.2700 | Buy Now |