Part Details for GFL2B200302 by Altech Corporation
Overview of GFL2B200302 by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFL2B200302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFL2B200302-ND
|
DigiKey | MCCB+EGFP 20A240V AC 30MA B TRIP Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Ground Fault Protector 2Pole 20A 240VAC RoHS: Compliant | 0 |
|
$74.5200 / $94.4900 | Buy Now |