Part Details for GFM-060814-12 by igus Inc
Overview of GFM-060814-12 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFM-060814-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFM-060814-12
|
TME | Bearing: sleeve bearing, with flange, Øout: 8mm, Øint: 6mm, L: 12mm Min Qty: 1 | 40 |
|
$2.2400 / $2.9800 | Buy Now |