Part Details for GG-350-3010 by CW Industries
Overview of GG-350-3010 by CW Industries
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GG-350-3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW110-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
502 In Stock |
|
$1.0308 / $2.0500 | Buy Now |
DISTI #
629-GG3503010
|
Mouser Electronics | Slide Switches DPDT 125VDC .5A RoHS: Compliant | 587 |
|
$1.0300 / $2.0500 | Buy Now |
DISTI #
72073437
|
RS | Slide Switch, G Series, DPDT, ON-ON, Side Actuated,3A,125VAC, PC W/Solder Hole | CW Industries GG-350-3010 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.2100 | RFQ |
|
Onlinecomponents.com | Slide Switch - DPDT - On-On - 3A(AC)/500mA(DC) 125VAC/VDC - 13.08mm Standard Actuator - 4.01mm Switch Travel - PC Pin - Panel Mount, Right Angle. |
1141 In Stock |
|
$1.0600 / $1.6000 | Buy Now |
|
Quest Components | SLIDE SWITCH, 1 POSITIONS, DPDT, ON-ON, 0.5A, 125VDC, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 392 |
|
$0.9179 / $1.8358 | Buy Now |
|
Quest Components | SLIDE SWITCH, 1 POSITIONS, DPDT, ON-ON, 0.5A, 125VDC, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 40 |
|
$0.7560 / $1.2600 | Buy Now |
|
Quest Components | SLIDE SWITCH, 1 POSITIONS, DPDT, ON-ON, 0.5A, 125VDC, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 36 |
|
$1.8358 / $2.9372 | Buy Now |
|
Master Electronics | Slide Switch - DPDT - On-On - 3A(AC)/500mA(DC) 125VAC/VDC - 13.08mm Standard Actuator - 4.01mm Switch Travel - PC Pin - Panel Mount, Right Angle. |
1141 In Stock |
|
$1.0600 / $1.6000 | Buy Now |
Part Details for GG-350-3010
GG-350-3010 CAD Models
GG-350-3010 Part Data Attributes:
|
GG-350-3010
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GG-350-3010
CW Industries
Slide Switch, 1 Positions, DPDT, On-on, 0.5A, 125VDC, Solder Terminal, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.515 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.97 mm | |
Body Height | 7.874 mm | |
Body Length or Diameter | 34.544 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Length | 0.21 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |