Part Details for GH36P010000 by APEM Inc
Overview of GH36P010000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH36P010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-GH36P010000
|
Mouser Electronics | Slide Switches SWITCH SEALING BOOT | 0 |
|
$2.7300 / $5.2300 | Order Now |
DISTI #
74999129
|
RS | SWITCH SEALING BOOT | APEM Components GH36P010000 Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3900 / $4.8000 | Buy Now |
DISTI #
11G6872
|
Bürklin Elektronik | Slide switch, On-On, 1 pole, straight, 3 A/30 V DC, GH36P010000 Min Qty: 1 | 3 |
|
$3.0238 / $4.3427 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3900 / $4.8000 | Buy Now |
Part Details for GH36P010000
GH36P010000 CAD Models
GH36P010000 Part Data Attributes
|
GH36P010000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
GH36P010000
APEM Inc
Slide Switch, SPDT, Latched, 3A, 30VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Body Breadth | 6.65 mm | |
Body Height | 8.25 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |