Part Details for GH36WW00001 by APEM Inc
Overview of GH36WW00001 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH36WW00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H0418
|
Newark | Slide Switch, vertical R/A, spdt, on-On, number Of Positions:2,pc Tail Terminal, pcb Hole Count:5 Rohs Compliant: Yes |Apem GH36WW00001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $17.7300 | Buy Now |
DISTI #
679-1880-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9598 | Buy Now |
DISTI #
642-GH36WW00001
|
Mouser Electronics | Slide Switches Right angle vertical slide SP RoHS: Compliant | 0 |
|
$7.7900 / $13.5900 | Order Now |
DISTI #
74999137
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GH36WW00001 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3100 | RFQ |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
767 In Stock |
|
$7.0800 / $14.4900 | Buy Now |
|
Master Electronics | Switch Slide ON ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
767 In Stock |
|
$7.0800 / $14.4900 | Buy Now |
Part Details for GH36WW00001
GH36WW00001 CAD Models
GH36WW00001 Part Data Attributes
|
GH36WW00001
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
GH36WW00001
APEM Inc
Slide Switch, 2 Positions, SPDT, On-on, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.2 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 6.6548 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | SPDT | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |