There are no models available for this part yet.
Overview of GHA500F-12-R3 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for GHA500F-12-R3 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK2408
|
Newark | Power Supply, Ac-Dc, 12V, 12.5A Rohs Compliant: Yes |Cosel GHA500F-12-R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$292.3500 / $324.8300 | Buy Now | |
DISTI #
1776-1231-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$283.0732 / $312.3600 | Buy Now | |
DISTI #
436-GHA500F-12-R3
|
Mouser Electronics | Switching Power Supplies 500.8W 12V 41.7A Remote, Power good RoHS: Compliant | 0 |
|
$283.0700 / $305.7200 | Order Now | |
DISTI #
70904570
|
RS | Power Supply, AC-DC,12V,41.7A,115-264V In,5VAUX,12VAUX, Remote, GHA500F Series | Cosel U.S.A. Inc. GHA500F-12-R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$293.4000 / $315.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$251.0300 | Buy Now | ||
DISTI #
000000000005187055
|
Sager | Switching Power Supplies 500.8W 12V 41.7A Remote, Power good Min Qty: 1 | 5 |
|
$256.9000 / $263.5700 | Buy Now |
CAD Models for GHA500F-12-R3 by Cosel USA Inc
Part Data Attributes for GHA500F-12-R3 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CE, UL
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
120 V
|
Length
|
127 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Voltage-Nom
|
12 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
500.8 W
|
Width
|
76.2 mm
|
Related Parts for GHA500F-12-R3
-
GHA500F-12-PPower Supply Modules
-
DM62J12S205PQRocker Switches
-
MF-R040Non-linear Resistors
-
LPC2366FBD100Microcontrollers
-
AD8129ARZ-REEL7Other Analog ICs
-
LTC3404IMS8Switching Regulator or Controllers
-
04025A3R3JAT2AFixed Capacitors
-
GF1DRectifier Diodes
-
ISD2-09-D-MHeaders and Edge Type Connectors