Part Details for GHF1005 22NJ-T by Cal-Chip Electronics
Overview of GHF1005 22NJ-T by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-22NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
0908SQ-22NJLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 5%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT | |
1812SMS-22NJLC | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |