Part Details for GHP2806S/EM by Infineon Technologies AG
Overview of GHP2806S/EM by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GHP2806S/EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GHP2806S/EM
|
Avnet Americas | Module DC-DC 1-OUT 6V 16A 13-Pin Screw Mount - Bulk (Alt: GHP2806S/EM) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GHP2806S/EM
|
Avnet Americas | Module DC-DC 1-OUT 6V 16A 13-Pin Screw Mount - Bulk (Alt: GHP2806S/EM) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for GHP2806S/EM
GHP2806S/EM CAD Models
GHP2806S/EM Part Data Attributes:
|
GHP2806S/EM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
GHP2806S/EM
Infineon Technologies AG
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |