-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTGHR-02V-S
|
Heilind Electronics | Americas - 21958 in Stock |
|
$0.0403 / $0.0515 | Buy Now | |
|
Bristol Electronics | Min Qty: 3 | 6750 |
|
$0.4563 / $1.7550 | Buy Now |
DISTI #
GHR-02V-S
|
TME | Connector: wire-board, plug, female, GH, 1.25mm, PIN: 2, for cable Min Qty: 1 | 8813 |
|
$0.0525 / $0.7021 | Buy Now |
DISTI #
JSTGHR-02V-S
|
Interstate Connecting Components | 4391 |
|
$0.0403 / $0.0515 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6768 |
|
RFQ | |
DISTI #
C1S404000049436
|
Chip1Stop | Conn Housing RCP 2 POS 1.25mm Crimp ST Box pbFree: Yes Container: Bulk | 5780 |
|
$0.0265 / $0.0414 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.25mm 1x2P GH 2 1 P=1.25mm Rectangular Connectors Housings ROHS | 8134 |
|
$0.0138 / $0.0230 | Buy Now |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 2POS 1.25MM | 6519 |
|
$0.0129 / $0.0173 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 12505 |
|
$0.0680 / $0.1080 | Buy Now |
|
LCSC | -25+85 1.25mm 1x2P GH 2 1 With locking buckle P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 8134 |
|
$0.0097 / $0.0191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GHR-02V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GHR-02V-S
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SSHL-002T-P0.2 | |
Body Breadth | 0.147 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.163 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.083 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |