GHS 10-SME
LEM Holdings SSA

Overview of GHS 10-SME by LEM Holdings SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GHS 10-SME by LEM Holdings SSA

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik IC-GHS10-SME CURRENT TRANSDUCER 10A 5VDC 8SOIC 0
  • 1 $3.9320
  • 3,000 $3.5745
$3.5745 / $3.9320 RFQ

CAD Models for GHS 10-SME by LEM Holdings SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GHS 10-SME by LEM Holdings SSA

GHS 10-SME
LEM Holdings SSA
-
-
Samacsys Manufacturer
LEM
Want to compare parts?
  1. GHS 10-SME
    LEM Holdings SSA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GHS 10-SME by LEM Holdings SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GHS 10-SME by LEM Holdings SSA

Select Manufacturer
Which Manufacturer of GHS 10-SME would you like to use for your alert(s)?
  • Please alert me when GHS 10-SME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GHS 10-SME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GHS 10-SME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GHS 10-SME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GHS 10-SME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GHS 10-SME by LEM Holdings SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: