Part Details for GHS 16-SME by LEM Holdings SSA
Overview of GHS 16-SME by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GHS 16-SME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | IC-GHS16 CURRENT TRANSDUCER 16A 5VDC 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$4.7500 / $5.0900 | Buy Now |
|
Ozdisan Elektronik | IC-GHS16 CURRENT TRANSDUCER 16A 5VDC 8SOIC | 100 |
|
$3.5745 / $3.9320 | Buy Now |
Part Details for GHS 16-SME
GHS 16-SME CAD Models
GHS 16-SME Part Data Attributes
|
GHS 16-SME
LEM Holdings SSA
Buy Now
|
Compare Parts:
GHS 16-SME
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |