Part Details for GI752-E3/54 by Vishay Semiconductors
Results Overview of GI752-E3/54 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GI752-E3/54 Information
GI752-E3/54 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GI752-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217647
|
RS | DIODE GEN PURP 200V 6A P600 | General Semiconductor / Vishay GI752-E3/54 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 / $0.3730 | RFQ |
|
New Advantage Corporation | GI752 Series 200 V 6 A Through Hole High Current Axial Plastic Rectifier - P-600 RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 9600 |
|
$1.1900 / $1.2700 | Buy Now |
Part Details for GI752-E3/54
GI752-E3/54 CAD Models
GI752-E3/54 Part Data Attributes
|
GI752-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GI752-E3/54
Vishay Semiconductors
DIODE 6 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GI752-E3/54
This table gives cross-reference parts and alternative options found for GI752-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GI752-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR752(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | GI752-E3/54 vs MR752(Z) |
MR752(Z) | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | GI752-E3/54 vs MR752(Z) |
MR752 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | GI752-E3/54 vs MR752 |
GI752 | Taitron Components Inc | Check for Price | Rectifier Diode, | GI752-E3/54 vs GI752 |
MR752-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | GI752-E3/54 vs MR752-T3 |
GI752-E3/54 | Vishay Intertechnologies | $0.4956 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | GI752-E3/54 vs GI752-E3/54 |
GI752-E3/73 | Vishay Intertechnologies | $1.0123 | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | GI752-E3/54 vs GI752-E3/73 |