Part Details for GIHNRK100-LO-B (ALTERNATE: GIHNRK100LO) by INA Bearings
Overview of GIHNRK100-LO-B (ALTERNATE: GIHNRK100LO) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GIHNRK100-LO-B (ALTERNATE: GIHNRK100LO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336483
|
RS | Rod End, Maintenance-Liable, 100mm ID, 210mm OD, 322mm WIDTH | INA Bearings (Schaeffler) GIHNRK100-LO-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,649.9800 / $3,765.8600 | RFQ |