Part Details for GIJ9 GRAY by TE Connectivity
Overview of GIJ9 GRAY by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GIJ9 GRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GIJ-9GY
|
TME | Enclosure: multipurpose, X: 200mm, Y: 300mm, Z: 121mm, steel, grey Min Qty: 1 | 2 |
|
$72.8600 / $100.9100 | Buy Now |