Part Details for GILS-4/0(B18) by TE Connectivity
Overview of GILS-4/0(B18) by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GILS-4/0(B18)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0896
|
Newark | Gel-Filled In Line Splice Kit, Connector Kit Type:Splice Encapsulation, Kit Contents:Gel-Filled Closure And In-Line Mechanical Connector, Product Range:- Rohs Compliant: Yes |Energydivision Te Connectivity GILS-4/0(B18) Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1200 / $46.8600 | Buy Now |
DISTI #
2094-GILS-4/0(B18)-ND
|
DigiKey | WIRE SPLICE ENCLOSURE SYS Min Qty: 1 Lead time: 4 Weeks Container: Box |
95 In Stock |
|
$18.1346 / $25.2200 | Buy Now |
DISTI #
408971-000
|
Avnet Americas | Connector Kit, Splice Encapsulation, Gel-Filled Closure and In-Line Mechanical Connector - Bulk (Alt: 408971-000) RoHS: Compliant Min Qty: 180 Package Multiple: 18 Lead time: 0 Weeks, 5 Days Container: Bulk | 18 Factory Stock |
|
$32.2730 / $38.8370 | Buy Now |
DISTI #
71720285
|
RS | GILS-4/0(B18) | TE Connectivity GILS-4/0(B18) RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$42.9200 | RFQ |
|
Onlinecomponents.com | GILS-4/0(B18) RoHS: Compliant |
280 Partner Stock |
|
$37.6700 / $48.2700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Closure RoHS: Compliant |
11 In Stock |
|
$21.7500 / $24.1700 | Buy Now |
DISTI #
51632214
|
Verical | GILS Closure with Power Gel Sealant RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1615 | Americas - 10 |
|
$31.1469 | Buy Now |
|
Master Electronics | GILS-4/0(B18) RoHS: Compliant |
280 Partner Stock |
|
$37.6700 / $48.2700 | Buy Now |
|
Master Electronics | Connector Accessories Closure RoHS: Compliant |
11 In Stock |
|
$21.7500 / $24.1700 | Buy Now |