Part Details for GIR30-DO-2RS (ALTERNATE: GIR30DO2RS) by INA Bearings
Overview of GIR30-DO-2RS (ALTERNATE: GIR30DO2RS) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GIR30-DO-2RS (ALTERNATE: GIR30DO2RS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336591
|
RS | Rod End, Maintenance-Liable, 30mm ID, 73mm OD, 146.5mm WIDTH | INA Bearings (Schaeffler) GIR30-DO-2RS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$257.5100 / $265.6800 | RFQ |