There are no models available for this part yet.
Overview of GKCWAM-P04UB00-000L by ODU-USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for GKCWAM-P04UB00-000L by ODU-USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GKCWAM-P04UB00-000
|
Avnet Americas | Circular Connector Receptacle 4 Position Solder Cup Straight Panel Mount ODU AMC High-Density - Bulk (Alt: GKCWAM-P04UB00-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$112.8420 | Buy Now |