Part Details for GKDFA 30-0.5M/14.5/NPT (ALTERNATE: U2-15016) by TURCK Inc
Overview of GKDFA 30-0.5M/14.5/NPT (ALTERNATE: U2-15016) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKDFA 30-0.5M/14.5/NPT (ALTERNATE: U2-15016)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70034680
|
RS | Receptacle, D Female, Front, 10 AWG, 3 Pin, 1/2-14 NPT, 600V, 30A, U2-15016 | Turck GKDFA 30-0.5M/14.5/NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0000 | RFQ |