Part Details for GKMA23 by Honeywell Sensing and Control
Overview of GKMA23 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GKMA23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4107
|
Newark | Limit Switch-Miniature Safety/Honeywell |Honeywell GKMA23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.7900 / $154.8600 | Buy Now |
DISTI #
2266-GKMA23-ND
|
DigiKey | SWITCH LIMIT MINIATURE SAFETY Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$132.9600 / $154.9800 | Buy Now |
DISTI #
480-GKMA23-ND
|
DigiKey | SWITCH LIMIT MINIATURE SAFETY Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GKMA23
|
Mouser Electronics | Keylock Switches 1NC/1NO 2mSide X Cab Mini Key Interlock RoHS: Compliant | 0 |
|
$134.9600 / $155.2200 | Order Now |
DISTI #
70118673
|
RS | Miniature Key Operated Switch, 2m Cable, 1 NC/1 NO, BBM | Honeywell GKMA23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$148.0700 / $164.5200 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Cable >1000000Cycles Automotive RoHS: Compliant |
275 In Stock |
|
$116.5900 / $142.9100 | Buy Now |
DISTI #
51587824
|
Verical | Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Cable >1000000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 251 |
|
$138.0426 / $176.2145 | Buy Now |
DISTI #
30185158
|
Verical | Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Cable >1000000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$124.6800 / $145.3300 | Buy Now |
DISTI #
Honeywell GKMA23
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 16 |
|
Buy Now | |
|
Master Electronics | Switch Safety Interlock N.O./N.C. SPST/SPST Key 6A 600VAC 250VDC Screw Mount Cable >1000000Cycles Automotive RoHS: Compliant |
275 In Stock |
|
$116.5900 / $142.9100 | Buy Now |
Part Details for GKMA23
GKMA23 CAD Models
GKMA23 Part Data Attributes:
|
GKMA23
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GKMA23
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Key Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | KEY TYPE | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66/IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |