Part Details for GKMB13 by Honeywell Sensing and Control
Overview of GKMB13 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GKMB13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J4348
|
Newark | Safety Switch, Spst-No/Nc, 10A, 240Vac, Product Range:Gkm Series, Contact Configuration:Spst-Nc, Spst-No, Switch Terminals:Cable, Contact Voltage Ac Max:240V, Contact Current Ac Max:10A, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Honeywell GKMB13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.0300 / $196.0400 | Buy Now |
DISTI #
480-4883-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 5 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.7860 | Buy Now |
DISTI #
785-GKMB13
|
Mouser Electronics | Keylock Switches 1NC/1NO 1mBottom Cab Key Not Included RoHS: Compliant | 1 |
|
$166.3100 / $180.8100 | Buy Now |
DISTI #
70118663
|
RS | Miniature KEY Operated Safety Interlock Switch 1NC/1NO Direct Opening | Honeywell GKMB13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$183.8200 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. DPST Key Screw Mount Cable 5000000Cycles RoHS: Compliant |
88 In Stock |
|
$118.0700 / $145.0300 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. DPST Key Screw Mount Cable 5000000Cycles RoHS: Compliant |
88 In Stock |
|
$118.0700 / $145.0300 | Buy Now |
Part Details for GKMB13
GKMB13 CAD Models
GKMB13 Part Data Attributes:
|
GKMB13
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GKMB13
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 16 mm | |
Body Height | 69.4 mm | |
Body Length or Diameter | 34 mm | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |