Part Details for GKMC06 by Honeywell Sensing and Control
Overview of GKMC06 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GKMC06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2077
|
Newark | Limit Switch-Miniature Safety |Honeywell GKMC06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$214.1300 / $241.5100 | Buy Now |
DISTI #
71J4350
|
Newark | Limit Switch-Miniature Safety |Honeywell GKMC06 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.7400 / $286.6600 | Buy Now |
DISTI #
2266-GKMC06-ND
|
DigiKey | SWITCH LIMIT MINIATURE Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$181.5700 / $233.9200 | Buy Now |
DISTI #
480-GKMC06-ND
|
DigiKey | SWITCH LIMIT MINIATURE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.2340 | Buy Now |
DISTI #
785-GKMC06
|
Mouser Electronics | Keylock Switches Safety/GKM Mintr Prewird Plstc Key Op RoHS: Compliant | 0 |
|
$232.2300 / $255.4400 | Order Now |
DISTI #
71270711
|
RS | GK Series Dual Entry Key Operated Safety Interlock Switch,2NC slow action | Honeywell GKMC06 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$236.8800 / $278.6800 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.C. DPST Key 0.1A 240VAC 250VDC Screw Mount Micro-Connector 5000000Cycles RoHS: Compliant |
31 Partner Stock |
|
$170.3900 / $216.6700 | Buy Now |
DISTI #
53931783
|
Verical | Switch Safety Interlock N.C. DPST Key 0.1A 240VAC 250VDC Screw Mount Micro-Connector 5000000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$170.2600 / $219.3500 | Buy Now |
DISTI #
Honeywell GKMC06
|
PEI Genesis | Snap Acting/Lim Swi DPST Momen | 31 |
|
Buy Now | |
|
Master Electronics | Switch Safety Interlock N.C. DPST Key 0.1A 240VAC 250VDC Screw Mount Micro-Connector 5000000Cycles RoHS: Compliant |
31 Partner Stock |
|
$170.3900 / $216.6700 | Buy Now |
Part Details for GKMC06
GKMC06 CAD Models
GKMC06 Part Data Attributes
|
GKMC06
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GKMC06
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 125VDC, Connector Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 16 mm | |
Body Height | 69.4 mm | |
Body Length or Diameter | 34 mm | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |