Part Details for GKMD03 by Honeywell Sensing and Control
Overview of GKMD03 by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GKMD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9295
|
Newark | Switch, Safety Interlock, 1No/1Nc, 3A, Product Range:Gkm Series, Contact Configuration:Dpst-1No, Spst-Nc, Switch Terminals:Screw, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Contact Voltage Dc Max:250V Rohs Compliant: Yes |Honeywell GKMD03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$169.0100 / $180.2200 | Buy Now |
DISTI #
45AJ4113
|
Newark | Limit Switch-Miniature Safety/Honeywell Rohs Compliant: Yes |Honeywell GKMD03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.7600 | Buy Now |
DISTI #
2266-GKMD03-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$177.8500 / $207.3300 | Buy Now |
DISTI #
480-3724-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.8740 | Buy Now |
DISTI #
785-GKMD03
|
Mouser Electronics | Keylock Switches Mini Key Bottm Ext M12 Micro-chng Cnctr RoHS: Compliant | 3 |
|
$145.3400 / $163.0300 | Buy Now |
DISTI #
70118515
|
RS | Non-Locking Interlock Switch, Key/Tongue, 1NC 1NO, 5A, M12 4-Pin, GK Series | Honeywell GKMD03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 28 |
|
$166.2900 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. SPST/SPST Key Screw Mount Connector 5000000Cycles RoHS: Compliant |
118 In Stock |
|
$151.8500 / $194.0900 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
DISTI #
GKMD03
|
TTI | Keylock Switches Mini Key Bottm Ext M12 Micro-chng Cnctr RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$120.8300 / $125.7200 | Buy Now |
DISTI #
GKMD03-HON
|
TME | GKMD03 Min Qty: 1 | 17 |
|
$173.1201 / $224.2402 | Buy Now |
Part Details for GKMD03
GKMD03 CAD Models
GKMD03 Part Data Attributes
|
GKMD03
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GKMD03
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Connector Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 16 mm | |
Body Height | 69.4 mm | |
Body Length or Diameter | 34 mm | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |