Part Details for GKME06 by Honeywell Sensing and Control
Overview of GKME06 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GKME06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3452
|
Newark | Switch, Safety Interlock, 2Nc, 10A, Product Range:-, Contact Configuration:Dpst-Nc, Switch Terminals:Screw, Contact Voltage Ac Max:30V, Contact Current Ac Max:-, Contact Voltage Dc Max:30V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Honeywell GKME06 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.6900 / $193.8700 | Buy Now |
DISTI #
785-GKME06
|
Mouser Electronics | Interlock Switches 2NC Direct Opening Safety Interlock Sw RoHS: Not Compliant | 0 |
|
$210.7300 / $237.6700 | Order Now |
DISTI #
70347189
|
RS | Dual Connector GKM 2NC (Daisy Chain) | Honeywell GKME06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$100.1800 / $108.8900 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.C. DPST Key 0.1A 30VAC 30VDC Screw Mount Twin Micro-Connector 5000000Cycles RoHS: Compliant | 0 |
|
$186.4700 / $196.1100 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.C. DPST Key 0.1A 30VAC 30VDC Screw Mount Twin Micro-Connector 5000000Cycles RoHS: Compliant | 0 |
|
$186.4700 / $196.1100 | Buy Now |
Part Details for GKME06
GKME06 CAD Models
GKME06 Part Data Attributes
|
GKME06
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GKME06
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 125VDC, Connector Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 16 mm | |
Body Height | 69.4 mm | |
Body Length or Diameter | 34 mm | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |