Part Details for GKNC21 by Honeywell Sensing and Control
Overview of GKNC21 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for GKNC21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4116
|
Newark | Limit Switch/Honeywell |Honeywell GKNC21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$146.4700 / $171.7200 | Buy Now |
DISTI #
62M4410
|
Newark | Limit Switch |Honeywell GKNC21 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.5000 / $184.6700 | Buy Now |
DISTI #
2266-GKNC21-ND
|
DigiKey | INTERLOCK NON-LOCKING 3PST Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$125.9100 / $146.7700 | Buy Now |
DISTI #
480-6866-ND
|
DigiKey | INTERLOCK NON-LOCKING 3PST Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.9980 | Buy Now |
DISTI #
785-GKNC21
|
Mouser Electronics | Keylock Switches 2NC/1NO 3x20mm Condu Key Operat Interlock RoHS: Compliant | 0 |
|
$139.0100 / $147.9300 | Order Now |
DISTI #
70118767
|
RS | Limit Switch, Contact Door, Interlock Safety, M20X1.5 Conduit, 2NC/1NO | Honeywell GKNC21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$151.8200 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles RoHS: Compliant |
34 Partner Stock |
|
$122.8100 / $143.4400 | Buy Now |
DISTI #
Honeywell GKNC21
|
PEI Genesis | Snap Acting/Lim Swi 3PST Latch | 34 |
|
Buy Now | |
|
Master Electronics | Switch Safety Interlock N.O./N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles RoHS: Compliant |
34 Partner Stock |
|
$122.8100 / $143.4400 | Buy Now |
Part Details for GKNC21
GKNC21 CAD Models
GKNC21 Part Data Attributes
|
GKNC21
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GKNC21
Honeywell Sensing and Control
Snap Acting/Limit Switch, 3PST, Latched, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 30 mm | |
Body Height | 90 mm | |
Body Length or Diameter | 52 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |