-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3649
|
Newark | Iec Filter, 1-Ph, 6A, 250V, Solder Rohs Compliant: Yes |Kemet GL-2060F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $18.6900 | Buy Now |
DISTI #
90AC4213
|
Newark | Iec Filter, 1-Ph, 6A, 250V, Solder, Current Rating:6A, Voltage Rating:250V, Product Range:Gl Series, Filter Terminals:Solder, Filter Type:1 Phase, Leakage Current Max:500Μa Rohs Compliant: Yes |Kemet GL-2060F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8500 / $17.1100 | Buy Now |
DISTI #
80-GL-2060F
|
Mouser Electronics | Power Line Filters 250V 6A 300mOhms 1 Phase Solder Term RoHS: Compliant | 0 |
|
$17.7400 / $18.3200 | Order Now |
DISTI #
71545629
|
RS | Filter EMI-RFI 250 VAC 6A 300mOhms 1 Phase Inlet UL CSA | KEMET GL-2060F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6500 / $23.1100 | RFQ |
DISTI #
GL-2060F
|
Avnet Abacus | (Alt: GL-2060F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GL-2060F
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GL-2060F
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | CSA;UL;TUV | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 26 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 52 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 52 mm |