Part Details for GL-DPDT-240A-T by MEC Relays
Overview of GL-DPDT-240A-T by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL-DPDT-240A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 13.6KOhm 15A DPDT (27.5x21.5x35.2)mm Socket General Purpose Relay RoHS: Compliant |
39 In Stock |
|
$27.1700 / $39.7500 | Buy Now |