Part Details for GL10-N4112 (ALTERNATE: 1065884) by SICK AG
Overview of GL10-N4112 (ALTERNATE: 1065884) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL10-N4112 (ALTERNATE: 1065884)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70847511
|
RS | Photoelectric Retroreflective Sensor, 15m & 12m, Visbl Red, NPN, Opn Coll | SICK GL10-N4112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.7700 / $155.3100 | RFQ |