There are no models available for this part yet.
Overview of GL184F35IDT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GL184F35IDT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GL184F35IDT-ND
|
DigiKey | CRYSTAL 18.4320MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3060 | Buy Now | |
DISTI #
GL184F35IDT
|
Avnet Americas | Crystal 18.432MHz 18pF ±30ppm 3-Pin HC-49/US SM T/R - Tape and Reel (Alt: GL184F35IDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1677 / $0.2416 | Buy Now | |
DISTI #
774-GL184F35IDT
|
Mouser Electronics | Crystals HC-49U/S-SM GND Lead Crystal 18.432000 MHz Tol +/-30ppm, Stab +/-50ppm, -40C/85C, 18pF Load RoHS: Compliant | 0 |
|
$0.2270 / $0.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1660 / $0.2424 | Buy Now | ||
DISTI #
GL184F35IDT
|
Avnet Abacus | - Tape and Reel (Alt: GL184F35IDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for GL184F35IDT by CTS Corporation
Part Data Attributes for GL184F35IDT by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
HC-49/US-SM, 3 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT-CUT; TR, 13 INCH
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e1
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
18.432 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch)
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Alternate Parts for GL184F35IDT
This table gives cross-reference parts and alternative options found for GL184F35IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL184F35IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABLS-18.432MHZ-B-4-T | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Abracon Corporation | GL184F35IDT vs ABLS-18.432MHZ-B-4-T |
AS-18.432-18-SMD-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | Raltron Electronics Corporation | GL184F35IDT vs AS-18.432-18-SMD-TR |
18.432MHZ49USMX/30/50/-40+85/18PF/ATF | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | Euroquartz Ltd | GL184F35IDT vs 18.432MHZ49USMX/30/50/-40+85/18PF/ATF |
GSX-1C/351EF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | GL184F35IDT vs GSX-1C/351EF18.432MHZ |