Part Details for GLAA01A2Y by Honeywell Sensing and Control
Overview of GLAA01A2Y by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLAA01A2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C8617
|
Newark | Limit Switch, Spdt, Rotary, 6A, 120Vac, Limit Switch Actuator:Side Rotary Roller, Contact Configuration:Spdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:0.33N-M, Product Range:Gla Series Rohs Compliant: Yes |Honeywell GLAA01A2Y Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.6400 / $256.4900 | Buy Now |
DISTI #
GLAA01A2Y-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.6370 | Buy Now |
DISTI #
785-GLAA01A2Y
|
Mouser Electronics | Limit Switches Side Rotary w/roll adj 1NO1NC RoHS: Compliant | 9 |
|
$199.6500 / $281.3700 | Buy Now |
DISTI #
71177349
|
RS | Industrial Limit Switch | Honeywell GLAA01A2Y RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$250.3500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 50 mm x 10 mm [1.97 in x 0.4 in] Rubber Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant | 0 |
|
$166.7500 / $310.4600 | Buy Now |
|
Powell Electronics | Limit Switch Min Qty: 1 | 1 |
|
$154.4300 / $176.8900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 50 mm x 10 mm [1.97 in x 0.4 in] Rubber Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant | 0 |
|
$166.7500 / $310.4600 | Buy Now |