Part Details for GLAA01E7B by Honeywell Sensing and Control
Overview of GLAA01E7B by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLAA01E7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F8851
|
Newark | Limit Sw, Wobble Coil Spring Lever, Spdt, Limit Switch Actuator:Wobble Coil Spring, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.1N, Product Range:Gla Series Rohs Compliant: Yes |Honeywell GLAA01E7B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.2400 / $376.3400 | Buy Now |
DISTI #
480-3489-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 10 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$313.2670 | Buy Now |
DISTI #
785-GLAA01E7B
|
Mouser Electronics | Limit Switches Limit Switch Din Std Body (GLA) RoHS: Compliant | 3 |
|
$313.2600 / $345.4500 | Buy Now |
DISTI #
71145618
|
RS | Industrial Limit Switches | Honeywell GLAA01E7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 9 |
|
$351.4800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Wobble Actuator, Ø 6,7 mm x 141 mm [0.26 in x 5.6 in] Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
19 In Stock |
|
$305.6200 / $341.2700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Wobble Actuator, Ø 6,7 mm x 141 mm [0.26 in x 5.6 in] Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
19 In Stock |
|
$305.6200 / $341.2700 | Buy Now |
Part Details for GLAA01E7B
GLAA01E7B CAD Models
GLAA01E7B Part Data Attributes
|
GLAA01E7B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAA01E7B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Coil Wobble Stick Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | COIL WOBBLE STICK | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |