Part Details for GLAA07A2A by Honeywell Sensing and Control
Overview of GLAA07A2A by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLAA07A2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4427
|
Newark | Limit Switch, Spdt, Rotary, 0.1A, 50V, Limit Switch Actuator:Side Rotary Roller, Contact Configuration:Spdt, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:50V, Operating Force Max:0.33N-M, Product Range:Gla Series Rohs Compliant: Yes |Honeywell GLAA07A2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.3400 / $245.1600 | Buy Now |
DISTI #
GLAA07A2A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 50V Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLAA07A2A
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Gold Contacts, 1V 10 μA Min, 50V 100 mA Max, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
3 In Stock |
|
$254.4100 / $290.8900 | Buy Now |
DISTI #
60928050
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 0.1A 0.33N Rotary Conduit Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 2 |
|
$358.6806 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Gold Contacts, 1V 10 μA Min, 50V 100 mA Max, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
3 In Stock |
|
$254.4100 / $290.8900 | Buy Now |
Part Details for GLAA07A2A
GLAA07A2A CAD Models
GLAA07A2A Part Data Attributes
|
GLAA07A2A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAA07A2A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY ADJUSTABLE LEVER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |