Part Details for GLAA20A by Honeywell Sensing and Control
Overview of GLAA20A by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLAA20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2078
|
Newark | Limit Switch Rohs Compliant: Yes |Honeywell GLAA20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$188.4900 / $198.5200 | Buy Now |
DISTI #
52F8853
|
Newark | Limit Switch, Dpdt, Rotary, 6A, 120Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Dpdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:0.33N-M, Product Range:Gla Series Rohs Compliant: Yes |Honeywell GLAA20A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.2400 / $252.3600 | Buy Now |
DISTI #
2266-GLAA20A-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 6A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
258 In Stock |
|
$161.0100 / $199.1900 | Buy Now |
DISTI #
480-4898-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 6A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.5880 | Buy Now |
DISTI #
785-GLAA20A
|
Mouser Electronics | Limit Switches 2NC 2NO DPDT 10A Side Rotary-No Lever RoHS: Compliant | 8 |
|
$191.3200 / $201.4700 | Buy Now |
DISTI #
71226545
|
RS | Industrial Limit Switches | Honeywell GLAA20A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$211.4700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, No Lever, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
271 In Stock |
|
$191.2000 / $209.8600 | Buy Now |
DISTI #
54256967
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 258 |
|
$163.0700 / $201.7400 | Buy Now |
DISTI #
54261712
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 13 |
|
$248.5600 / $272.8180 | Buy Now |
DISTI #
GLAA20A-HON
|
TME | GLAA20A Min Qty: 1 | 258 |
|
$179.7746 / $247.0940 | Buy Now |
Part Details for GLAA20A
GLAA20A CAD Models
GLAA20A Part Data Attributes
|
GLAA20A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAA20A
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |