Part Details for GLAB01A1A by Honeywell Sensing and Control
Overview of GLAB01A1A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLAB01A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4890
|
Newark | Limit Switch, Spdt, 6A, 120V Rohs Compliant: Yes |Honeywell GLAB01A1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.2000 / $248.4200 | Buy Now |
DISTI #
480-6006-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.5540 | Buy Now |
DISTI #
785-GLAB01A1A
|
Mouser Electronics | Limit Switches LIMIT SWITCH DIN STD BODY RoHS: Compliant | 1 |
|
$196.5200 / $257.9600 | Buy Now |
DISTI #
71226556
|
RS | Industrial Limit Switches | Honeywell GLAB01A1A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$203.0200 | RFQ |
|
Onlinecomponents.com | General Purpose Limit Switch RoHS: Compliant |
2 In Stock |
|
$161.1100 / $171.1500 | Buy Now |
DISTI #
GLAB01A1A
|
TME | Limit switch, lever R 38 mm, plastic roller Ø19 mm, NO + NC, 6A Min Qty: 1 | 4 |
|
$167.2800 / $192.4400 | Buy Now |
|
Master Electronics | General Purpose Limit Switch RoHS: Compliant |
2 In Stock |
|
$161.1100 / $171.1500 | Buy Now |