There are no models available for this part yet.
Overview of GLAB01A1B by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for GLAB01A1B by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38B6238
|
Newark | Limit Switch, Spdt, 600V, 10A, Limit Switch Actuator:Side Rotary Roller, Contact Configuration:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.33N-M, Product Range:-, Contact Current Dc Max:- Rohs Compliant: Yes |Honeywell GLAB01A1B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.3400 / $217.1700 | Buy Now | |
DISTI #
45AJ4154
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell GLAB01A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.9500 / $183.7900 | Buy Now | |
DISTI #
785-GLAB01A1B
|
Mouser Electronics | Limit Switches Limit Switch Din Std Body (GLA) RoHS: Compliant | 0 |
|
$174.9600 / $197.3500 | Order Now | |
DISTI #
70120358
|
RS | Snap Action Limit Switch, Side Rotary, Standard, 1NC/1NO, PG13.5, GLA Series | Honeywell GLAB01A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 0 Days Container: Bulk | 4 |
|
$205.2400 | Buy Now | |
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600, DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
13 In Stock |
|
$192.2400 / $204.2200 | Buy Now | ||
DISTI #
83352708
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 12 |
|
$249.9120 / $265.4860 | Buy Now | |
DISTI #
50593648
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 1 |
|
$90.3750 | Buy Now | |
DISTI #
GLAB01A1B
|
TTI | Limit Switches Limit Switch Din Std Body (GLA) Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$146.3500 / $164.9000 | Buy Now | |
DISTI #
GLAB01A1B
|
TME | Limit switch, NO + NC, 6A, max.600VAC, max.250VDC, PG13,5, IP67 Min Qty: 1 | 0 |
|
$172.5700 / $195.7600 | RFQ | |
Powell Electronics | INDUSTRIAL LIMIT SWITCHES Min Qty: 1 | 28 |
|
$370.6900 / $606.6000 | Buy Now |
CAD Models for GLAB01A1B by Honeywell Sensing and Control
Part Data Attributes for GLAB01A1B by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
SIDE ROTARY ROLLER LEVER
|
Body Breadth
|
42 mm
|
Body Height
|
82 mm
|
Body Length or Diameter
|
42 mm
|
Contact (AC) Max Rating R Load
|
6A@120VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
0.55 A
|
Contact (DC) Max Rating R Load
|
.55A@125VDC
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|