Part Details for GLAB01A2B by Honeywell Sensing and Control
Overview of GLAB01A2B by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLAB01A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4155
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell GLAB01A2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$219.6500 / $226.7600 | Buy Now |
DISTI #
92AH4891
|
Newark | Limit Switch, Spdt, 6A, 120V Rohs Compliant: Yes |Honeywell GLAB01A2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.1200 / $171.5700 | Buy Now |
DISTI #
85C8622
|
Newark | Limit Sw, Spdt, 6A/120Vac, 2.8A/24Vdc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:0.33N-M, Product Range:Micro Switch Gla Series Rohs Compliant: Yes |Honeywell GLAB01A2B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.6100 / $225.5600 | Buy Now |
DISTI #
2266-GLAB01A2B-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 71 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$293.2100 / $370.6600 | Buy Now |
DISTI #
480-4901-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 71 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.7780 | Buy Now |
DISTI #
785-GLAB01A2B
|
Mouser Electronics | Limit Switches GENERAL PURPOSE LIMIT SWITCH RoHS: Compliant | 0 |
|
$186.5200 / $200.6200 | Order Now |
DISTI #
70328246
|
RS | Snap Action Limit Switch, Side Rotary, Adjust Roller, SPDT, PG13.5, GLA Series | Honeywell GLAB01A2B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 71 Weeks, 0 Days Container: Bulk | 0 |
|
$204.2400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600, DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
4 In Stock |
|
$195.6400 / $232.7400 | Buy Now |
DISTI #
67185470
|
Verical | General Purpose Limit Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$188.2600 / $191.8100 | Buy Now |
DISTI #
GLAB01A2B
|
TTI | Limit Switches GENERAL PURPOSE LIMIT SWITCH Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$156.2300 | Buy Now |
Part Details for GLAB01A2B
GLAB01A2B CAD Models
GLAB01A2B Part Data Attributes
|
GLAB01A2B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAB01A2B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY ADJUSTABLE LEVER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |