Part Details for GLAB01D by Honeywell Sensing and Control
Overview of GLAB01D by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLAB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4158
|
Newark | Limit Switch/Honeywell |Honeywell GLAB01D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.3300 / $154.5200 | Buy Now |
DISTI #
480-4904-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLAB01D
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$126.4600 / $129.9200 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Lever Plunger Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit Automotive RoHS: Compliant | 0 |
|
$129.1700 / $154.8000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Lever Plunger Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit Automotive RoHS: Compliant | 0 |
|
$129.1700 / $154.8000 | Buy Now |
Part Details for GLAB01D
GLAB01D CAD Models
GLAB01D Part Data Attributes
|
GLAB01D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAB01D
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Roller Arm Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER ARM | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |