Part Details for GLAB20B by Honeywell Sensing and Control
Overview of GLAB20B by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLAB20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4163
|
Newark | Limit Switch/Honeywell |Honeywell GLAB20B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8800 / $104.9800 | Buy Now |
DISTI #
2266-GLAB20B-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 6A 120V Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$173.2500 | Buy Now |
DISTI #
480-4906-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 6A 120V Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLAB20B
|
Mouser Electronics | Limit Switches Limit Switch/GL Min Din-GLD,GLC,GLE RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Automotive RoHS: Compliant |
1 Partner Stock |
|
$141.4400 / $167.9100 | Buy Now |
DISTI #
32704982
|
Verical | Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$162.4600 | Buy Now |
DISTI #
Honeywell GLAB20B
|
PEI Genesis | Snap Acting/Lim Swi DPDT Momen | 1 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Automotive RoHS: Compliant |
1 Partner Stock |
|
$141.4400 / $167.9100 | Buy Now |
Part Details for GLAB20B
GLAB20B CAD Models
GLAB20B Part Data Attributes:
|
GLAB20B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAB20B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | TOP PIN PLUNGER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |