There are no models available for this part yet.
Overview of GLAB26J1B by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GLAB26J1B by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85C8627
|
Newark | Limit Switch, Dpdt, Rotary, 6A, 120Vac, Limit Switch Actuator:Side Rotary Roller, Contact Configuration:Dpdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:0.33N-M, Product Range:Gla Series Rohs Compliant: Yes |Honeywell GLAB26J1B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5700 / $236.9300 | Buy Now | |
DISTI #
480-6181-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 6A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.0000 | Buy Now | |
DISTI #
785-GLAB26J1B
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 6 |
|
$213.8600 / $280.7200 | Buy Now | |
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary Center Neutral, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action Center Neutral, AC 15, A600, DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
21 In Stock |
|
$203.2600 / $216.0600 | Buy Now | ||
DISTI #
84016480
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Roller Lever Screw Mount 6A 600VAC 380VDC 9.79N Rotary Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 20 |
|
$264.2380 / $280.8780 | Buy Now | |
Master Electronics | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary Center Neutral, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action Center Neutral, AC 15, A600, DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
21 In Stock |
|
$203.2600 / $216.0600 | Buy Now |
CAD Models for GLAB26J1B by Honeywell Sensing and Control
Part Data Attributes for GLAB26J1B by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|