Part Details for GLB363-100-12 by Teledyne Relays
Overview of GLB363-100-12 by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLB363-100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLB363-100-12
|
Avnet Americas | Relay Frequency DPDT 0Hz to 6GHz 12VDC Solder Surface Mount - Bulk (Alt: GLB363-100-12) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$668.5800 / $806.8984 | Buy Now |
DISTI #
881-GLB363-100-12
|
Mouser Electronics | High Frequency / RF Relays LoopBack Relay SMT w/ Ground Shield straight-Butt Lead, Sensitive Coil, 100nF CAP, DC-8GHz, 12Gbps, Dual DPDT, 12V Coil | 0 |
|
$681.1700 | Order Now |
DISTI #
70232744
|
RS | RELAY, LOOPBACK, GRND SHLD, SMT, SENSITIVE COIL, DUAL DPDT, DIG SIGNAL, 12V, CAP 100nF | Teledyne Relays GLB363-100-12 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$785.9400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$662.3400 / $1,933.6600 | Buy Now | |
DISTI #
GLB363-100-12
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 250 | 0 |
|
$654.9500 | Buy Now |
|
Master Electronics | 0 |
|
$662.3400 / $1,933.6600 | Buy Now |