Part Details for GLB363-220-5 by Teledyne Relays
Overview of GLB363-220-5 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLB363-220-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLB363-220-5
|
Avnet Americas | Relay Frequency DPDT 0Hz to 6GHz 5VDC Solder Surface Mount - Bulk (Alt: GLB363-220-5) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$433.6464 / $562.1308 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$456.5600 / $1,305.6500 | Buy Now |
DISTI #
GLB363-220-5
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$456.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$456.5600 / $1,305.6500 | Buy Now |