Part Details for GLBA02A1B by Honeywell Sensing and Control
Overview of GLBA02A1B by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLBA02A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B6270
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.33N, Product Range:- Rohs Compliant: Yes |Honeywell GLBA02A1B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.6100 / $200.4500 | Buy Now |
DISTI #
45AJ4172
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell GLBA02A1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.6300 / $150.6700 | Buy Now |
DISTI #
480-3506-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$186.6150 / $197.9200 | Buy Now |
DISTI #
785-GLBA02A1B
|
Mouser Electronics | Limit Switches Side Rotary w/Roller - Standard RoHS: Compliant | 0 |
|
$180.9700 / $197.3900 | Order Now |
DISTI #
71145783
|
RS | Industrial Limit Switches | Honeywell GLBA02A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$219.7600 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive RoHS: Compliant |
23 In Stock |
|
$136.7800 / $162.3700 | Buy Now |
DISTI #
Honeywell GLBA02A1B
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
DISTI #
8896046
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$146.0451 / $164.7190 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive RoHS: Compliant |
23 In Stock |
|
$136.7800 / $162.3700 | Buy Now |
Part Details for GLBA02A1B
GLBA02A1B CAD Models
GLBA02A1B Part Data Attributes:
|
GLBA02A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLBA02A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY ROLLER LEVER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |