Part Details for GLC-TE-1000M-C by ATGBICS
Overview of GLC-TE-1000M-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-11000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for GLC-TE-1000M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-GLC-TE-1000M-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
6750 In Stock |
|
$36.6000 / $43.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 1000Base-T (Copper RJ45 100m Ext Temp) | 62 |
|
RFQ |