-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, Ferrite-Core, 1007,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1640 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 3425 |
|
Buy Now | |
|
Chip1Cloud | GLF,GLC Series | 1890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GLC2518T100K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
GLC2518T100K
TDK Corporation
General Purpose Inductor, 10uH, 10%, Ferrite-Core, 1007,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1007 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1007 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.35 A | |
Shielded | YES | |
Tolerance | 10% |